Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€23.54

(exc. VAT)

€28.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.54

*price indicative

RS Stock No.:
861-2998
Mfr. Part No.:
1435483
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12

Number of Contacts B

3

Connector Type B

DIN 43650 Form C

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 SPEEDCON, coding: A, on Valve connector C (8 mm), with 1 LED, connected with Z diode, cable length: 0.3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Robust valve connector with Zener diode as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy