Phoenix Contact Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 256-1702
- Mfr. Part No.:
- 1401206
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 256-1702
- Mfr. Part No.:
- 1401206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 1m | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Blue, Black, Brown, White | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 1m | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Blue, Black, Brown, White | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 4 position sensor and actuator flush type connector. The head design of the connector is straight socket with M12 threading. Connection is done via individual wires and mounting type it supports is front mounting.
Number of positions is 4
Cable gland material is stainless steel
Cable length is 1 m
Cable type is TPE litz wire
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
