Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€26.92

(exc. VAT)

€33.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.92

*price indicative

RS Stock No.:
493-475
Mfr. Part No.:
1550070
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

155

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Standards/Approvals

cUL FILE E 221474, IEC 61076 2 101, UL FILE E 221474

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed to meet the rigorous demands of various industrial applications. With its robust PUR halogen free construction, it not only ensures optimal performance but also promotes safety in your operational environment. The cable features a straight M12 plug and an angled M12 socket, providing versatility for installation in tight spaces. Engineered for durability, it withstands a broad range of ambient temperatures and is highly resistant to oils and chemicals.

Makes installation straightforward with clear pin assignments

Offers environmental protection with IP65 IP67 and IP68 ratings

Manufactured from materials that are highly resistant to UV and temperature variations

Lightweight design for easy handling and installation

Compliant with International and European safety standards

Utilises materials that prevent harmful substances from affecting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy