Phoenix Contact Male 3 way M12, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 256-1761
- Mfr. Part No.:
- 1407300
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-1761
- Mfr. Part No.:
- 1407300
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Cable length is 5 m
Reliable signal transmission
Resistant to temperature influences
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M12 5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
