Phoenix Contact Straight Female M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 256-1762
- Mfr. Part No.:
- 1407304
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1762
- Mfr. Part No.:
- 1407304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 1 | |
| Sheath Colour | Black | |
| Length | 5m | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 1 | ||
Sheath Colour Black | ||
Length 5m | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Cable length is 5 m
Reliable signal transmission
Resistant to temperature influences
100 percent electrically tested plug in components
Cable length is 5 m
Reliable signal transmission
Resistant to temperature influences
Related links
- Phoenix Contact Straight Female M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 5m
- Phoenix Contact Straight Female M12 to Bus Cable, 2m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Straight Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Female 3 way M8 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
