Phoenix Contact Female 4 way M12, Right Angle to Female Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1774
- Mfr. Part No.:
- 1407322
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.04
(exc. VAT)
€88.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.04 |
*price indicative
- RS Stock No.:
- 256-1774
- Mfr. Part No.:
- 1407322
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PEX | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60V | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PEX | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 60V | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 4 position. One end of cable is connected to socket angled M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. T
Cable length is 10 m
Connection 1 is socket angled M12 speedcon
4 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Female 4 way M12 to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact Female 4 way M12 20 m
- Phoenix Contact Female 3 way M12 2 m
