Phoenix Contact Female 3 way M12, Right Angle to Female Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 256-1764
- Mfr. Part No.:
- 1407306
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 256-1764
- Mfr. Part No.:
- 1407306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PEX | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PEX | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 2 m long cable of 3 position. One end of cable is connected to socket angled M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. Te
Cable length is 2 m
Connection 1 is socket angled M12 speedcon
3 position
PE X halogen free
100 electrically tested plug in components
