Phoenix Contact Female 5 way M12, Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 256-1778
- Mfr. Part No.:
- 1407332
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.25
(exc. VAT)
€81.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.25 |
*price indicative
- RS Stock No.:
- 256-1778
- Mfr. Part No.:
- 1407332
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Cable length is 5 m
Reliable signal transmission
Resistant to temperature influences
Related links
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
