Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4430
- Mfr. Part No.:
- 1454082
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.54 |
*price indicative
- RS Stock No.:
- 863-4430
- Mfr. Part No.:
- 1454082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DNV, EAC-RoHS, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DNV, EAC-RoHS, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl
Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C
Related links
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
