Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 15m
- RS Stock No.:
- 256-1802
- Mfr. Part No.:
- 1419047
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 256-1802
- Mfr. Part No.:
- 1419047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 2 | |
| Length | 15m | |
| Sheath Colour | Silver | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 2 | ||
Length 15m | ||
Sheath Colour Silver | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses A standard coding.
Easy and safe
Number of positions are 5
Cable length is 15 m
One end connection is free and other end is plug
Number of positions are 5
Cable length is 15 m
One end connection is free and other end is plug
Related links
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Female M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
