Phoenix Contact Right Angle Female M12 to Unterminated Bus Cable, 15m
- RS Stock No.:
- 256-1824
- Mfr. Part No.:
- 1419090
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 256-1824
- Mfr. Part No.:
- 1419090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 2 | |
| Length | 15m | |
| Sheath Colour | Blue | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 2 | ||
Length 15m | ||
Sheath Colour Blue | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. It uses B inverse coding.
Easy and safe
Number of positions are 3
Cable length is 15 m
One end connection is free and other end is socket
Number of positions are 3
Cable length is 15 m
One end connection is free and other end is socket
Related links
- Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
