Phoenix Contact Male 3 way M12, Right Angle to Female M12, Straight Bus Cable, 1 m
- RS Stock No.:
- 256-1845
- Mfr. Part No.:
- 1419112
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€65.90
(exc. VAT)
€81.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.90 |
*price indicative
- RS Stock No.:
- 256-1845
- Mfr. Part No.:
- 1419112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Jacket Material | Polyester | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Jacket Material Polyester | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 1 m
One end connection is plug and other end is socket
Related links
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 2 m
