Phoenix Contact Male 3 way M12, Right Angle to Female Angled Socket M12 Bus Cable, 2 m
- RS Stock No.:
- 256-1862
- Mfr. Part No.:
- 1419129
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.33
(exc. VAT)
€90.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.33 |
*price indicative
- RS Stock No.:
- 256-1862
- Mfr. Part No.:
- 1419129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 2 m
One end connection is plug and other end is socket
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
