Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 2m
- RS Stock No.:
- 256-1846
- Mfr. Part No.:
- 1419113
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1846
- Mfr. Part No.:
- 1419113
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 2 | |
| Sheath Colour | Blue | |
| Length | 2m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 Orientation | Straight | |
| Connector 2 | M12 | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 2 | ||
Sheath Colour Blue | ||
Length 2m | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Orientation Straight | ||
Connector 2 M12 | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 2 m
One end connection is plug and other end is socket
Number of positions are 3
Cable length is 2 m
One end connection is plug and other end is socket
Related links
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 2m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 2m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 500mm
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 10m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 1m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 5m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m
