Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-1850
Mfr. Part No.:
1419117
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Cores

3

Length

20m

Sheath Colour

Blue

Connector 1 Orientation

Right Angle

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Gender

Female

Connector 2

M12

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 20 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is plug angled M12 and other connector is socket straight M12. The external sheath color is blue.

Signal type Profibus PA (31.25 kbps)
Connection 1 is plug angled M12
Connection 2 is socket straight M12
Cable length is 20 m
3 positions
For ex area with high grade steel knurl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy