Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-1875
Mfr. Part No.:
1428500
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact product is a 6 position bus system cable. The bus system interface is VARAN. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper.

Easy and safe
Number of positions are 6
Cable length is 5 m
One end connection is plug and other end is free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy