Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 265-9077
- Distrelec Article No.:
- 110-33-843
- Mfr. Part No.:
- 1693571
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.49 |
*price indicative
- RS Stock No.:
- 265-9077
- Distrelec Article No.:
- 110-33-843
- Mfr. Part No.:
- 1693571
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL ID: FILE E 221474, cULus, EAC ID: RU C DE.BL08.B.00286, IEC 61076 2 101, UL ID: FILE E 221474 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL ID: FILE E 221474, cULus, EAC ID: RU C DE.BL08.B.00286, IEC 61076 2 101, UL ID: FILE E 221474 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
4 number of position
Pure halogen free
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 2 m
