Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 494-662
- Mfr. Part No.:
- 1558438
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,180.59
(exc. VAT)
€3,912.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,180.59 | €63.612 |
*price indicative
- RS Stock No.:
- 494-662
- Mfr. Part No.:
- 1558438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Red | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Red | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to deliver reliable connectivity for CC Link applications at speeds of up to 10 Mbps. With a robust and flexible PVC construction, it ensures effective data transmission while being shielded to prevent interference. The cable features a pre assembled design with straight M12 plugs that make installation straightforward. Designed for use in various industrial environments, it can withstand extremes of temperature and conditions while providing a dependable connection. Its compatibility with standard coding types enhances versatility in implementing modern automation solutions, making it an essential component for smart network applications in various sectors.
Shielded construction minimises signal interference
Robust PVC outer sheath enhances durability and resilience
Flexible working temperature range to adapt to various installations
IP65 and IP67 rated for protection against dust and water ingress
Adaptable to both fixed and flexible installations making it versatile
Supports a nominal voltage up to 300 V for extensive application use
Constructed with high quality copper for effective signal transmission
Includes a detailed pin assignment for clear connectivity options
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
