Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 265-9078
- Mfr. Part No.:
- 1694486
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 265-9078
- Mfr. Part No.:
- 1694486
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Connector Type B Straight Socket M12 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
3 number of position
Pure halogen free
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way M12 1.5 m
