Omron M12 to M12 Connector Cable, 2 m
- RS Stock No.:
- 266-0057
- Mfr. Part No.:
- XS2W-D421-D81-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
€44.94
(exc. VAT)
€55.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.94 |
*price indicative
- RS Stock No.:
- 266-0057
- Mfr. Part No.:
- XS2W-D421-D81-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2W | |
| Product Type | Connector Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2W | ||
Product Type Connector Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The Omron cable with connectors on both cable ends has 4 cores, M12 straight socket (female), M12 straight plug (male) with fire-retardant, PVC robot cable and 2 m cable length.
IP67 degree of protection
Related links
- Omron M12 to M12 Connector Cable, 10 m
- Omron M12 to M12 Connector Cable, 5 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 8 way M12 2 m
