SICK Female 8 way M12, Straight to Male 4 way Straight M12 Connector Cable, 2 m
- RS Stock No.:
- 285-1435
- Mfr. Part No.:
- YF2A68-020XXXXLEAX / 6032448
- Manufacturer:
- SICK
Subtotal (1 unit)*
€53.55
(exc. VAT)
€65.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.55 |
*price indicative
- RS Stock No.:
- 285-1435
- Mfr. Part No.:
- YF2A68-020XXXXLEAX / 6032448
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A68 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A68 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are equipped with a female connector for head A, featuring an M12, 8 pin, straight configuration, while head B utilizes Flying leads. The connectors are made of TPU material in a sleek black color, and the locking nut is constructed from zinc die cast with nickel plating.
The cable spans a length of 2 meters, comprising 8 wires with a PUR, halogen free jacket in black. The cable diameter is 7 mm, and the conductor cross section is 0.25 mm².
At a glance
-