Phoenix Contact M12 to Straight Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 267-1909
- Mfr. Part No.:
- 1509128
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.02 |
*price indicative
- RS Stock No.:
- 267-1909
- Mfr. Part No.:
- 1509128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Connector Type B | Straight Socket M12 | |
| Standards/Approvals | cUL, cULus, EAC approval, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Connector Type B Straight Socket M12 | ||
Standards/Approvals cUL, cULus, EAC approval, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of socket straight M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
5 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Female 3 way M12 to 3 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
