Phoenix Contact M8 to Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 267-1917
- Mfr. Part No.:
- 1521821
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.74 |
*price indicative
- RS Stock No.:
- 267-1917
- Mfr. Part No.:
- 1521821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL Listed, EAC, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M8 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL Listed, EAC, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of plug straight M8 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
3 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact M8 Plug to Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
