TE Connectivity Female 3 way M12, Straight to M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 271-1410
- Mfr. Part No.:
- T4151320003-003
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1410
- Mfr. Part No.:
- T4151320003-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PUR cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Related links
- TE Connectivity Female 3 way M12 1.5 m
- TE Connectivity Male 3 way M12 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
- TE Connectivity Female 4 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 3 way M12 Plug to Female 3 way M12 Socket Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
