TE Connectivity Female 4 way M12, Straight to M12 Cable Assembly, 3 m
- RS Stock No.:
- 271-1414
- Mfr. Part No.:
- T4151320004-004
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1414
- Mfr. Part No.:
- T4151320004-004
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PUR cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Related links
- TE Connectivity Female 4 way M12 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- TE Connectivity Female 4 way M12 1.5 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
