TE Connectivity Female 4 way M12, Straight to M12 Cable Assembly, 3 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
271-1415
Mfr. Part No.:
T4151320004-004
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

3m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Type B

M12

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67, IP68

The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.

RoHS compliant

Dust and waterproof

Over moulded PUR cable assemblies

Electromagnetic radiation protection

Chemicals and mechanical stress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy