Festo Right Angle M8 to Pigtail Cable, 2.5m
- RS Stock No.:
- 273-7213
- Mfr. Part No.:
- SIM-K-WD-2,5-PU
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.22
(exc. VAT)
€13.80
(inc. VAT)
- RS Stock No.:
- 273-7213
- Mfr. Part No.:
- SIM-K-WD-2,5-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Length | 2.5m | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M8 | |
| Connector 2 | Pigtail | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Length 2.5m | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M8 | ||
Connector 2 Pigtail | ||
- COO (Country of Origin):
- BG
The Festo connecting cables is a standard cable. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of 28 mm. This connecting cable offers class 4 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Very high corrosion stress
VDMA24364 B2 L LABS conformity
IP65 and IP67 degree of protection
RoHS compliant
Very high corrosion stress
VDMA24364 B2 L LABS conformity
IP65 and IP67 degree of protection
Related links
- Festo Right Angle Female 4 way M8 to 4 way Unterminated Cable, 2.5m
- Festo Straight M8 to Pigtail Cable, 2.5m
- Festo Straight Female 3 way M8 to 3 way Unterminated Cable, 2.5m
- Festo Right Angle Female 3 way M8 to 3 way Pigtail Cable, 10m
- Festo Right Angle Female 4 way M8 to Pigtail Circular Connector, 5m
- Festo Right Angle M8 to Pigtail Cable, 10m
- Festo Right Angle Female 5 way M12 to 5 way Pigtail Cable, 2.5m
- Festo Straight Female 4 way M8 to 4 way Pigtail Cable, 5m

