Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-068
- Mfr. Part No.:
- NEBA-M8CW3-U-2.5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.22 |
*price indicative
- RS Stock No.:
- 343-068
- Mfr. Part No.:
- NEBA-M8CW3-U-2.5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078266 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078266 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is meticulously designed to bridge field devices such as sensors and actuators with controllers. Engineered to meet rigorous standards, this cable ensures reliable connectivity in a variety of industrial applications. Its compact design includes an angled cable outlet, enhancing flexibility and space efficiency in installations. The combination of robust materials guarantees durability in challenging environments while maintaining optimal performance for power and data transmission. With a premium quality build, this product promises to elevate operational efficiency and reliability in any automation setup.
Conforms to EN 61076-2-104 and EN 61984 standards for compatibility and reliability
Rated for operational voltage up to 60 V DC which ensuring versatility across applications
Boasts a torsional strength of over 300000 cycles enhancing longevity in dynamic environments
Engineered with UV-resistant and hydrolysis-resistant materials for outdoor resilience
IP65 IP68 and IP69K ratings provide excellent protection against moisture and dust ingress
