Festo Female 5 way Socket to Unterminated 3 way Cable Cable, 2.50 m
- RS Stock No.:
- 273-9596
- Mfr. Part No.:
- NEBB-M12G5-P-2.5-LE3
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.64
(exc. VAT)
€15.55
(inc. VAT)
- RS Stock No.:
- 273-9596
- Mfr. Part No.:
- NEBB-M12G5-P-2.5-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBB-M12G5-P-2.5-LE3 | |
| Cable Length | 2.50m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts B | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Cable | |
| Voltage | 250V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | EN 60947-5-2, EN 61076-2-101, EU, EU RoHS, UK RoHS | |
| Coding | A | |
| Model Number | 8066670 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBB-M12G5-P-2.5-LE3 | ||
Cable Length 2.50m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts B 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Cable | ||
Voltage 250V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals EN 60947-5-2, EN 61076-2-101, EU, EU RoHS, UK RoHS | ||
Coding A | ||
Model Number 8066670 | ||
- COO (Country of Origin):
- TR
Festo NEBB-M12G5-P-2.5-LE3 Series Cable, 2.5m Cable Length, 250V Operational Voltage Range - NEBB-M12G5-P-2.5-LE3, Numeric Part Number: 8066670
This cable is a field-to-controller connection for industrial sensor and actuator interfaces, offering a straight M12 A-coded socket on the device end and unterminated open conductors at the controller end. It is designed for static applications where ingress protection and chemical resistance are required, with a PVC outer sheath and a TPE-U(PU) housing material that support use in regulated and controlled environments. The assembly meets applicable EN standards for connection coding and wiring conventions and is RoHS-compliant.
Features and Benefits:
• 3.8mm cable diameter for Compact routing and reduced clutter
• 0.25mm² conductor cross section for consistent signal transmission
• 4A current rating at 40°C to handle moderate sensor loads
• IP65/IP68/IP69K protection to resist dust, immersion and high-pressure wash
• 2.5kV surge immunity to protect against transient overvoltages
• 0.25mm² conductor cross section for consistent signal transmission
• 4A current rating at 40°C to handle moderate sensor loads
• IP65/IP68/IP69K protection to resist dust, immersion and high-pressure wash
• 2.5kV surge immunity to protect against transient overvoltages
Applications
• Suitable for proximity sensor connections in harsh zones
• Ideal for actuator wiring in wash-down areas
• Used with controllers requiring open-end terminations
• Can be used for field device installations in cleanrooms
• Suitable for static cabling runs within machine cabinets
• Ideal for actuator wiring in wash-down areas
• Used with controllers requiring open-end terminations
• Can be used for field device installations in cleanrooms
• Suitable for static cabling runs within machine cabinets
What conductor termination is supplied at the controller end?
The cable is delivered with open-ended conductors with sheath removed and blunt-cut ends.
Which cores are populated at the device connector?
The M12 socket uses five-core wiring with three cores actually used for signals.
What materials contact the electrical connections?
Electrical contacts are gold-plated copper alloy with an insulating sheath of PVC.
What temperature range can the cable operate within?
It is rated for ambient temperatures from -25°C to 70°C.
How is mechanical mounting achieved at the M12 connector?
The socket uses a screw-type lock with wrench flats size A/F13.

