Festo Male 5 way M12, Straight to 3 way Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 343-224
- Mfr. Part No.:
- NEBA-M12G5-U-2.5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 343-224
- Mfr. Part No.:
- NEBA-M12G5-U-2.5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 0V ac, 250V ac | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078236 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 0V ac, 250V ac | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078236 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is the ideal solution for linking field devices like sensors and actuators with controllers seamlessly. Built with robust materials, it complies with strict standards, ensuring reliable performance in demanding environments. Its impressive durability and feature set make it suitable for various advanced applications. With a frequency range of 100, this cable guarantees the high-quality transmission of signals. Designed for easy installation, it promises a long-lasting connection, safeguarding productivity across your systems.
Abrasion resistant for enhanced longevity in dynamic environments
Flame retardant and self extinguishing properties ensure safety
Degreed of protection rating IP65, IP68, and IP69K for thorough sealing against dust and water
Operational temperature range accommodating extreme conditions
Special characteristics that resist oils, microbes, and ozone for added resilience
