Festo Straight M12 to Pigtail Cable, 2.5m
- RS Stock No.:
- 273-9597
- Mfr. Part No.:
- NEBB-M12G5-P-2.5-LE4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.62
(exc. VAT)
€17.98
(inc. VAT)
- RS Stock No.:
- 273-9597
- Mfr. Part No.:
- NEBB-M12G5-P-2.5-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Length | 2.5m | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 2 | Pigtail | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Length 2.5m | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 2 Pigtail | ||
- COO (Country of Origin):
- BG
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1
Related links
- Festo Straight Female 5 way M12 to 5 way Pigtail Cable, 2.5m
- Festo Straight M12 to Pigtail Cable, 5m
- Festo Right Angle Female 5 way M12 to 5 way Pigtail Cable, 2.5m
- Festo Female 5 way M12 10 m
- Festo Female 4 way M8 2.5 m
- Festo Female 5 way M12 5 m
- Festo Straight M8 to Pigtail Cable, 10m
- Festo Female 4 way M8 2.5 m

