WAGO Female 12 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 279-3231
- Mfr. Part No.:
- 756-3202/120-050
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€124.29
(exc. VAT)
€152.88
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.29 |
*price indicative
- RS Stock No.:
- 279-3231
- Mfr. Part No.:
- 756-3202/120-050
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO connecting cable operates at temperature ranging from -25 to +80 °C.
RoHS compliant
Related links
- WAGO Female 12 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- WAGO Female 12 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
