WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 279-3248
- Mfr. Part No.:
- 756-5101/030-100
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.19 |
*price indicative
- RS Stock No.:
- 279-3248
- Mfr. Part No.:
- 756-5101/030-100
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL2238 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL2238 | ||
- COO (Country of Origin):
- CZ
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.
Halogen free
RoHS compliant
Related links
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Male 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
