WAGO Male 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 279-3249
- Mfr. Part No.:
- 756-5111/030-015
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 279-3249
- Mfr. Part No.:
- 756-5111/030-015
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL 2238 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL 2238 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.
Halogen free
RoHS compliant
Related links
- WAGO Male 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 1.5 m
- WAGO Male 3 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 2 m
- WAGO Male 4 way Straight to Male USB Type A Actuator/Sensor Cable, 1 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
