WAGO Female 4 way M12, Straight to Male 4 way M12, Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 279-3268
- Mfr. Part No.:
- 756-5401/040-020
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€25.57
(exc. VAT)
€31.45
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.57 |
*price indicative
- RS Stock No.:
- 279-3268
- Mfr. Part No.:
- 756-5401/040-020
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL Underwriters Laboratories Inc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals UL Underwriters Laboratories Inc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.
Halogen free
RoHS compliant
Related links
- WAGO Female 4 way M12 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 4 way M12 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 4 way M8 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 2 m
- WAGO Female 4 way M12 1 m
