WAGO Female 4 way Straight to Male 4 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 279-3281
- Mfr. Part No.:
- 756-5516/040-010
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 279-3281
- Mfr. Part No.:
- 756-5516/040-010
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN VD0472 part 815, IEC 332-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals DIN VD0472 part 815, IEC 332-2 | ||
- COO (Country of Origin):
- DE
This WAGO sensor or actuator cable has high chemical resistance. It is highly resistant to UV radiation. It is suitable for drag chains.
High resistance to microbes
RoHS compliance
UL listed
IP67 protection type
Related links
- WAGO Female 4 way M12 1 m
- WAGO Female 4 way M12 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 4 way M8 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Straight to Male 3 way Straight Actuator/Sensor Cable, 1 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 3 way Right Angle to Male 3 way M8 Actuator/Sensor Cable, 1 m
