HARTING Female 4 way M5, Straight to 3 way Cable, 2 m
- RS Stock No.:
- 279-4371
- Mfr. Part No.:
- 21340304413020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €26.50
View bulk pricing optionsSubtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €81.13 | - |
| 10 - 24 | €78.48 | €26.50 |
| 25 - 49 | €75.17 | €149.00 |
| 50 - 99 | €72.19 | €447.00 |
| 100 + | €68.87 | €1,226.00 |
*price indicative
- RS Stock No.:
- 279-4371
- Mfr. Part No.:
- 21340304413020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Circular connectors M5 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M5, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Circular connectors M5 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M5, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Standards/Approvals CE | ||
The HARTING copper cable with circular connectors M5 and is made from polyurethane.
RoHS compliant
Limiting temperature -25 to +80 degree celcius
