HARTING Female 3 way M5, Straight to 3 way Cable, 2 m
- RS Stock No.:
- 279-4369
- Mfr. Part No.:
- 21340400413020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€42.55
(exc. VAT)
€52.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.55 | - |
| 10 - 24 | €41.15 | 3% |
| 25 - 49 | €39.42 | 7% |
| 50 - 99 | €37.86 | 11% |
| 100 + | €36.12 | 15% |
*price indicative
- RS Stock No.:
- 279-4369
- Mfr. Part No.:
- 21340400413020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Circular connectors M5 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M5, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | ELV status with exemption, REACH SVHC substances CE Yes, RoHS with exemption | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Circular connectors M5 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M5, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
IP Rating IP67 | ||
Standards/Approvals ELV status with exemption, REACH SVHC substances CE Yes, RoHS with exemption | ||
The HARTING copper cable with circular connectors M5 and is made from polyurethane.
RoHS compliant
Limiting temperature -25 to +80 degree celcius
