HARTING Male 2 way Straight to Male 2 way Straight Cable, 200 mm
- RS Stock No.:
- 279-9868
- Mfr. Part No.:
- 33281414002002
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 2 more to save €5.06
View bulk pricing optionsSubtotal (1 unit)*
€62.95
(exc. VAT)
€77.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €62.95 | - |
| 2 - 2 | €60.42 | €5.06 |
| 3 - 4 | €58.10 | €14.55 |
| 5 - 9 | €55.96 | €34.95 |
| 10 + | €53.95 | €90.00 |
*price indicative
- RS Stock No.:
- 279-9868
- Mfr. Part No.:
- 33281414002002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 200mm | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | EN 60811-404, IEC 60332-1-2, IEC 63171-6 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Cable Length 200mm | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals EN 60811-404, IEC 60332-1-2, IEC 63171-6 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- LV
The HARTING cable assemblies which is pre assembled on both sides. It has Single Pair Ethernet coding and screw locking. It is Halogen free, oil resistant and flame retardant.
Fully shielded
Crimp termination
IP65 and IP67 degree of protection
Related links
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 200 mm
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 40 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 2 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 30 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 20 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 300 mm
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 1 m
