Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 284-3355
- Mfr. Part No.:
- MSDS-04BMMM-SL8E02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.88
(exc. VAT)
€37.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.88 | - |
| 10 - 19 | €29.58 | 4% |
| 20 - 49 | €28.31 | 8% |
| 50 - 99 | €26.36 | 14% |
| 100 + | €25.48 | 17% |
*price indicative
- RS Stock No.:
- 284-3355
- Mfr. Part No.:
- MSDS-04BMMM-SL8E02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
The Amphenol Industrial Cable features an industrial M12 overmolded male connector is a robust and reliable component designed for industrial applications. With a nominal Current of 4A. It has shielded metal design with 4 contacts, ensuring secure and interference free connections. This cable is equipped with a straight back shell and utilizes a screw thread mating style.
RoHS compliant
IP68 degree of protection
IP69K degree of protection
Related links
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
