Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€12.77

(exc. VAT)

€15.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.77

*price indicative

RS Stock No.:
284-6588
Mfr. Part No.:
7000-08041-2300300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-104

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy