Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 797-5699
- Mfr. Part No.:
- 7000-08041-6300300
- Manufacturer:
- Murrelektronik Limited
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.41 |
| 5 - 24 | €16.56 |
| 25 - 49 | €15.66 |
| 50 + | €14.82 |
*price indicative
- RS Stock No.:
- 797-5699
- Mfr. Part No.:
- 7000-08041-6300300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, EN 60529, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, EN 60529, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Straight Sensor-Actuator M8 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M8 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 3 pole and 4 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Approvals
cULus, cSAus, GOST
Related links
- Murrelektronik Limited Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 30 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 3 m
