Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- RS Stock No.:
- 284-7939
- Mfr. Part No.:
- 7000-44711-8000750
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€60.54
(exc. VAT)
€74.46
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.54 |
*price indicative
- RS Stock No.:
- 284-7939
- Mfr. Part No.:
- 7000-44711-8000750
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | PVC | |
| Cable Length | 7.5m | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material PVC | ||
Cable Length 7.5m | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree D coded to RJ45 male 0 degree shielded cable. It features straight connectors on both ends. It facilitates Ethernet CAT5 connectivity for data transmission. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Full duplex
IP20 and IP67 degree protection
Related links
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
