Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 150 mm
- RS Stock No.:
- 284-7940
- Mfr. Part No.:
- 7000-46041-8020015
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€46.47
(exc. VAT)
€57.16
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.47 |
*price indicative
- RS Stock No.:
- 284-7940
- Mfr. Part No.:
- 7000-46041-8020015
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Cable Length | 150mm | |
| Jacket Material | PUR | |
| Number of Contacts A | 6 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 6 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Cable Length 150mm | ||
Jacket Material PUR | ||
Number of Contacts A 6 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 6 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded shielded hybrid cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Halogen and silicone free
Abrasion resistant
IP65 and IP67 degree protection
Related links
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 150 mm
