Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 284-7943
- Mfr. Part No.:
- 7000-46041-8020200
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€61.29
(exc. VAT)
€75.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.29 |
*price indicative
- RS Stock No.:
- 284-7943
- Mfr. Part No.:
- 7000-46041-8020200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Number of Contacts A | 6 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 6 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | CE conform, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Number of Contacts A 6 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 6 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals CE conform, UL/CSA | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded shielded hybrid cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Halogen and silicone free
Abrasion resistant
IP65 and IP67 degree protection
Related links
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 150 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
