SICK Female 12 way M12, Straight to Unterminated 5 way Free Cable End Connector Cable, 20 m
- RS Stock No.:
- 285-1168
- Mfr. Part No.:
- DOL-1205-G20MACO
- Manufacturer:
- SICK
Subtotal (1 unit)*
€295.53
(exc. VAT)
€363.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.53 |
*price indicative
- RS Stock No.:
- 285-1168
- Mfr. Part No.:
- DOL-1205-G20MACO
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 12 | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Stainless steel (V4A/1.4404) which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 7.2 mm and a conductor cross section of 0.75 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Outdoor