SICK Male 12 way M12, Straight to Unterminated 12 way Free Cable End Connector Cable, 20 m
- RS Stock No.:
- 285-4282
- Mfr. Part No.:
- STL-1212-G20MACO
- Manufacturer:
- SICK
Subtotal (1 unit)*
€389.96
(exc. VAT)
€479.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.96 |
*price indicative
- RS Stock No.:
- 285-4282
- Mfr. Part No.:
- STL-1212-G20MACO
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | STL | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| Standards/Approvals | IP69K | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series STL | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
Standards/Approvals IP69K | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a male connector at Head A featuring M12 specifications with a 12 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Stainless steel (V4A/1.4404), provides a secure fastening. With a diameter of 7.5 mm and a conductor cross section of 2 x 2 x 0.14 mm². It is a specially designed as a sensor and actuator cable which offering an IP67/ IP69K enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Outdoor
Drag chain operation