SICK Female 7 way M12, Straight to Unterminated Free Cable End Connector Cable, 2.5 m
- RS Stock No.:
- 285-1196
- Mfr. Part No.:
- DOL-1SS2G2M5E15KM3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€41.55
(exc. VAT)
€51.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.55 |
*price indicative
- RS Stock No.:
- 285-1196
- Mfr. Part No.:
- DOL-1SS2G2M5E15KM3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 2.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 7 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 2.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 7 | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 7 pin, straight, SICK coded design. Head B is designed with flying leads, offering flexibility in connection options.
Extension cable S300 Mini Remote. This cable is 2.5 meter in long and shielded in nature.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way M26 2.5 m
- SICK Female 7 way M12 5 m
- SICK Female 7 way M12 10 m
- SICK Female 8 way Straight to Unterminated Connector Cable, 2.5 m
- SICK Female 12 way M23 7 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way M23 5 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m