SICK Female 12 way M26, Straight to Unterminated Free Cable End Connector Cable, 2.5 m
- RS Stock No.:
- 285-9427
- Mfr. Part No.:
- DOL-0612G2M5075KM0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€94.99
(exc. VAT)
€116.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.99 |
*price indicative
- RS Stock No.:
- 285-9427
- Mfr. Part No.:
- DOL-0612G2M5075KM0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Connector Type A | M26, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Connector Type A M26, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with female connector and Flying leads connection type has PVC Jacket material.
-
At a glance
-