SICK Female 12 way Straight to Unterminated Connector Cable, 1.5 m
- RS Stock No.:
- 285-1214
- Mfr. Part No.:
- DOL-2312-G1M5MA3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.55 |
*price indicative
- RS Stock No.:
- 285-1214
- Mfr. Part No.:
- DOL-2312-G1M5MA3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 160V | ||
Standards/Approvals No | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- SK
Overview
Connecting Cable is equipped with a female connector at Head A featuring M23 specifications with a 12 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of zinc dia cast, nickel plated which provides a secure fastening. With a diameter of 7.8 mm. It offering an IP66 and IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
suitable for drag chain
Related links
- SICK Female 12 way M23 1.5 m
- SICK Female 12 way M12 1.5 m
- SICK Female 12 way M23 7 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 12 way M23 to Unterminated Flying Lead Sensor Actuator Cable, 3 m
- SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 12 way M23 30 m